You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KMS60A-24
POWER SUPPLY, AC-DC, MEDICAL, 24V, 2.5A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- KMS60A-24
- Order Code:
- 2611203
- Technical Datasheet:
- KMS60A-24 Datasheet
Product Range Selector (KMS-A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 60W
- :
- 24V
- :
- 2.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 63.5mm
- :
- 27mm
- :
- 89mm
- :
- KMS-A Series
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each