You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C5750X7R2A225M230KA

SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 2220 [5650 Metric], ± 20%, X7R, C Series

C5750X7R2A225M230KA - SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 2220 [5650 Metric], ± 20%, X7R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C5750X7R2A225M230KA
Order Code:
2666645
Product Range
C Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
100V

:
2220 [5650 Metric]

:
± 20%

:
X7R

:
C Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
  • Capacitance values ranging from 1pF to 15µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 100V to 630V
  • Excellent DC Bias properties
  • Low residual inductance assures superior frequency characteristics
  • High temperature range of -55°C to 125°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Medical

Footnotes

Not Recommended for New Design
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1843191RL Check stock
Cut Tape :1843191 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/4/21

Notify me when back in stock

View all alternatives / recommendations

Rs.60.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ Rs.60.02
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.52.96
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.49.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1843191

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/4/21

 

 
Quantity List Price Your Price
1+ Rs.134.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.105.92
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 1843191) x 105.92 = Rs.52,960.00
Total Price: Rs.52,960.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Re-reel 1843191RL) x 105.92 = Rs.52,960.00
Total Price: Rs.52,960.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 2666645) x 60.02 = Rs.30,010.00
Total Price: Rs.30,010.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1843191
1843191RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange