You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLF6045NIT-100M-D

Power Inductor (SMD), 10 µH, 2.6 A, Shielded, 2.1 A, CLF-NI-D Series, 6.3mm x 6.3mm x 4.5mm

TDK CLF6045NIT-100M-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
CLF6045NIT-100M-D
Order Code:
2667903
Product Range
CLF-NI-D Series
See all Technical Docs

Product Range Selector (CLF-NI-D Series)

See all from this product range

Alternatives for CLF6045NIT-100M-D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µH

:
2.6A

:
Shielded

:
2.1A

:
CLF-NI-D Series

:
6.3mm x 6.3mm x 4.5mm

:
0.035ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
  • Automotive grade AEC-Q200 qualified
  • Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
  • Tolerance range from ±30% and ±20%
  • 100KHz measuring frequency
  • DC resistance range from 0.011ohm to 1.3ohm
  • Rated current Isat range from 0.28A to 6.7A and Itemp range from 0.41A to 4.8A
  • Magnetic shield type wound inductor for power circuits, ferrite core
  • Operating temperature range from -55°C to +150°C
  • Dimension is 6.3mm x 6mm x 4.5mm (L x W x T)
Packaging type Re-reel

No Longer Manufactured

Rs.84.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.84.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.77.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.71.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.59.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.56.39
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.50.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.43.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange