You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-917511-5.
DYNAMIC D-3 REC CONT 2L L/P
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-917511-5.
- Order Code:
- 2128266
- Technical Datasheet:
- 1-917511-5. Datasheet
Product Range Selector (Dynamic D-3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dynamic D-3000 Series
- :
- Tin Plated Contacts
- :
- Copper
- :
- Socket
- :
- Crimp
- :
- 16AWG
- :
- 14AWG
Technical Docs (2)
433 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.26.17 | |
10+ | Rs.18.17 | |
100+ | Rs.15.70 | |
500+ | Rs.15.00 | |
1000+ | Rs.12.45 | |
2000+ | Rs.11.03 |
Pricing is unavailable. Please contact customer services.