Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No6-1440000-7
Order Code2097022
Product RangeOMIH
Also Known AsOMIH-SH-105LM,394
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No6-1440000-7
Order Code2097022
Product RangeOMIH
Also Known AsOMIH-SH-105LM,394
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current16A
Product RangeOMIH
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance48.5ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
48.5ohm
Coil Voltage
5VDC
Product Range
OMIH
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jan-2020)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01