Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      3-1419124-6

                      RELAY, PCB, DPST-NO, 12VDC, 3A

                      OEG - TE CONNECTIVITY 3-1419124-6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOEG - TE CONNECTIVITY
                      Manufacturer Part No3-1419124-6
                      Order Code2097026
                      Product RangeOSA
                      Also Known AsOSA-SH-212DM3,000M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerOEG - TE CONNECTIVITY
                      Manufacturer Part No3-1419124-6
                      Order Code2097026
                      Product RangeOSA
                      Also Known AsOSA-SH-212DM3,000M
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NO
                      Coil Voltage12VDC
                      Contact Current3A
                      Product RangeOSA
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC125VAC
                      Relay TerminalsSolder
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver
                      Coil Resistance270ohm
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      • DPST Contact Configuration
                      • Flux Proof Sealing
                      • Meet 3000V Dielectric Voltage between Coil and Contacts

                      Technical Specifications

                      Contact Configuration

                      DPST-NO

                      Contact Current

                      3A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      125VAC

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      270ohm

                      Coil Voltage

                      12VDC

                      Product Range

                      OSA

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.