You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-967644-1 - 

Connector Housing, Micro Quadlok Series Series, Receptacle, 2 Ways, 4 mm

1-967644-1 - Connector Housing, Micro Quadlok Series Series, Receptacle, 2 Ways, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-967644-1
Order Code:
1822139
Product Range
Micro Quadlok Series Series
Technical Datasheet:
1-967644-1   Datasheet
See all Technical Docs

Product Overview

The 1-967644-1 is a 2-way 1-row Receptacle Connector Housing with PBT GF body, 180° cable exit and 4mm pitch spacing.
  • Black colour
  • IP69K Protection rating
  • -40 to 120°C Operating temperature range

Applications

Automotive

Product Information

:
Micro Quadlok Series Series
:
Receptacle
:
2Ways
:
4mm
:
AMP Micro Quadlok Series Socket Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5,667 In stock

5,667 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.96.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.96.21
 
200+ Rs.88.01
 
750+ Rs.83.86
 
3000+ Rs.80.24
 
6000+ Rs.77.65