You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1393450-3

Connector Housing, Receptacle, 52 Ways, 4.3 mm

1393450-3 - Connector Housing, Receptacle, 52 Ways, 4.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1393450-3
Order Code:
1863647

Product Overview

The 1393450-3 is a 52-position 4-row black Connector Housing for female terminals with on the terminal primary locking feature. It is used for wire-to-board, wire-to-device connector system, PBT GF body material with 90° cable exit angle.
  • UL94H-B Flammability rating
  • -40 to 120°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Receptacle

:
52Ways

:
4.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

164 In stock Need more?

164 available for 4 - 6 business days delivery

Rs.621.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.621.70
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ Rs.609.26
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ Rs.597.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.