You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1746679-1..
HDMI Connector, Type A, 19 Contacts, Jack, PCB Mount, Through Hole Right Angle
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1746679-1..
- Order Code:
- 1877696
- Technical Datasheet:
- 1746679-1.. Datasheet
Product Overview
- Simple user-friendly connector
- Solder termination
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
- 10000 Cycles durability
Applications
Multimedia, Computers & Computer Peripherals, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 19Contacts
- :
- Jack
- :
- PCB Mount
- :
- Through Hole Right Angle
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (4)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 80+
- 240+
- 560+
- 1040+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.264.88 | |
10+ | Rs.205.46 | |
80+ | Rs.187.55 | |
240+ | Rs.176.15 | |
560+ | Rs.163.94 | |
1040+ | Rs.153.36 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.