You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

180905

Connector Housing, FASTIN-FASTON 250, Receptacle, 1 Ways, 6.35 mm

180905 - Connector Housing, FASTIN-FASTON 250, Receptacle, 1 Ways, 6.35 mm
180905 - Connector Housing, FASTIN-FASTON 250, Receptacle, 1 Ways, 6.35 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
180905
Order Code:
1822131
Product Range
FASTIN-FASTON 250
Technical Datasheet:
180905   Datasheet
See all Technical Docs

Product Overview

The FASTIN FASTON series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated.
  • Used for single and multiple connections
  • Receptacles and tabs available for 6.3, 4.8 and 2.8mm size (.250, .187 and .110 series)
  • Receptacles mate with 0.5 and 0.8 thick tabs

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FASTIN-FASTON 250

:
Receptacle

:
1Ways

:
6.35mm

:
FASTIN-FASTON 250 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

7,595 In stock Need more?

7,595 available for 4 - 6 business days delivery

Rs.7.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.7.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.6.89
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.4.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.