You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2288220-2 - 

Connector Accessory, Heat Sink Clip, CFP2 Series I/O Connectors, CFP2/CFP4 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2288220-2
Order Code:
2770017
Product Range
CFP2/CFP4 Series

Product Overview

Designed for high speed communications, the CFP2 and CFP4 Series interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for over 100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. In addition, they provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections.
  • Up to 4x data rate per 19" line card vs CFP
  • Up to 60% lower power consumption vs CFP
  • 0.6mm pitch SMT receptacle connectors
  • Pin counts: CFP2: 104 pins; CFP4: 56 pins

Applications

Data / Computing, Telecommunications, Transportation

Product Information

:
Heat Sink Clip
:
CFP2 Series I/O Connectors
:
CFP2/CFP4 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

100 In stock

100 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.444.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.444.53
 
10+ Rs.426.93
 
30+ Rs.391.38
 
50+ Rs.373.57
 
100+ Rs.355.79
 
250+ Rs.311.31