You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2299287-2
Quick Disconnect Terminal, Pre-Insulated, Flag, POD-LOK 187 Series, Female Quick Disconnect
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2299287-2
- Order Code:
- 2920671
- Product Range
- POD-LOK 187 Series
- Technical Datasheet:
- 2299287-2 Datasheet
Product Range Selector (POD-LOK 187 Series)
See all from this product rangeProduct Overview
- The locking feature on the receptacle helps prevent unintentional disconnection
- Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers' comfort and productivity
- The nylon 6/66 housing material provides excellent electrical insulation and mechanical protection of connections while meeting GWT 750°C and UL 94 V-0
- UL recognized, file E28476, aiding with the compliance of end products
Applications
Commercial, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- POD-LOK 187 Series
- :
- Female Quick Disconnect
- :
- 4.75mm x 0.51mm
- :
- 0.187" x 0.20"
- :
- 20AWG
- :
- 16AWG
- :
- Natural
- :
- 1.4mm²
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Brass
Technical Docs (7)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.26.97 | |
10+ | Rs.18.72 | |
100+ | Rs.15.39 | |
1000+ | Rs.12.86 | |
2400+ | Rs.10.96 |
Pricing is unavailable. Please contact customer services.