You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2301994-2

Modular Connector, Inverted, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2301994-2
Order Code:
2773463
Product Range
MagJack Series
Technical Datasheet:
2301994-2   Datasheet
See all Technical Docs

Product Range Selector (MagJack Series)

See all from this product range

Product Overview

The 2301994-2 from TE Connectivity is an industrial RJ45 jack with integrated magnetics. It offers a highly integrated connectivity solution from the cable to the physical layer for industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. A standardized RJ45 (8P8C) portfolio with 1x1 right angle form factor addresses many of the industrial applications. Specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range from -40°C to +85°C and long product lifetime are all addressed, including support of the latest reflow soldering production processes.
  • Supports 10/100Mbps data rate (IEC 60603-7-5), Cat 5 performance category
  • Current mode PHY-chips supported
  • Available with inverted-latch up, LEDs options
  • Copper alloy contacts with 0.76µm (30µ") gold over 1.27µm (50µ") nickel plating
  • Improved EMI integrity and signal integrity performance
  • Brass shield with nickel plating, UL recognized
  • Dielectric withstanding voltage of 2250VDC, through hole solder termination
  • Minimum 750 mating cycles, operating temperature range from -40°C to+85°C
  • Black colour high grade LCP (liquid crystal polymer material), UL94 V-0 flammability rating
  • Integrated magnetics reduces the (analogue) design efforts required by the user

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5

:
-

:
Through Hole Mount

:
Right Angle

:
Shielded

:
With Magnetics

:
With LED

:
Without Light Pipe

:
MagJack Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Packaging type Re-reel

No Longer Stocked

Rs.550.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.550.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.496.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.487.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.477.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --