You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2331211-1 - 

Development Kit, AmbiMate MS4 Sensor Module, Humidity, Light, Motion, Temperature

2331211-1 - Development Kit, AmbiMate MS4 Sensor Module, Humidity,  Light,  Motion,  Temperature

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2331211-1
Order Code:
2916872
Product Range
Ambimate MS4 Series
Technical Datasheet:
2331211-1   Datasheet
See all Technical Docs

Product Overview

AmbiMate MS4 series sensor module development kit allows a developer with use of some downloadable code to connect to either a Raspberry Pi or Arduino and start collecting data within 30 minutes. AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by integrating the MS4 series pre-engineered, four core sensor solution for motion/light/temperature/humidity.
  • I2C communication protocol
  • Space saving compact design
  • Multiple attach methods to accommodate your application need
  • One footprint allows multiple sensor configurations and flexibility in design

Contents

AmbiMate MS4 2314277-1, AmbiMate Loom PI 2332094-1, AmbiMate Loom ARD 1-2332094-1.

Product Information

:
Sensor
:
TE Connectivity
:
2314277-1
:
Sensor
:
AmbiMate Development Kit 2314277-1, AmbiMate Loom ARD - 1-2332094-1, AmbiMate Loom PI - 2332094-1
:
Ambimate MS4 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 In stock

15 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.2,554.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,554.46