You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2331211-3 - 

Development Kit, AmbiMate MS4 Sensor Module, CO2, Humidity, Light, Motion, Temperature, VOC

2331211-3 - Development Kit, AmbiMate MS4 Sensor Module, CO2, Humidity, Light, Motion, Temperature, VOC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2331211-3
Order Code:
2916874
Product Range
Ambimate MS4 Series
Technical Datasheet:
2331211-3   Datasheet
See all Technical Docs

Product Overview

AmbiMate MS4 series sensor module development kit allows a developer with use of some downloadable code to connect to either a Raspberry Pi or Arduino and start collecting data within 30 minutes. AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by integrating the MS4 series pre-engineered, four core sensor solutions for motion/light/temperature/humidity and other MS4 series sensor modules include VOC (Volatile Organic Compound) and eCO2 (equivalent carbon dioxide). This module with added capability is to monitor air quality through the capture of VOC concentrations.
  • I2C communication protocol
  • Space saving compact design
  • Multiple attach methods to accommodate your application need
  • One footprint allows multiple sensor configurations and flexibility in design

Contents

AmbiMate MS4 2314291-1, AmbiMate Loom PI 2332094-1, AmbiMate Loom ARD 1-2332094-1.

Product Information

:
Sensor
:
TE Connectivity
:
2314291-1
:
Sensor
:
AmbiMate Development Kit 2314291-1, AmbiMate Loom ARD - 1-2332094-1, AmbiMate Loom PI - 2332094-1
:
Ambimate MS4 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

8 will be available for delivery on 11/11/19

More stock available week commencing 25/11/19

Rs.5,375.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,375.34
 
5+ Rs.5,179.87