You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3-1437290-7

Connector Housing, Super Seal 1.0 Series, Plug, 26 Ways, 1.5 mm, Super Seal 1.0mm Socket Contacts

3-1437290-7 - Connector Housing, Super Seal 1.0 Series, Plug, 26 Ways, 1.5 mm, Super Seal 1.0mm Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1437290-7
Order Code:
2060327
Product Range
Super Seal 1.0 Series

Product Overview

The 3-1437290-7 is a 26-position 4-row plug Housing Assembly for use with super seal 1.0mm socket contacts. Body made up of black glass-filled PBT. The housing assembly features polarized, sealed and wire-to-board/device connector system.
  • 250VAC Operating voltage
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Super Seal 1.0 Series

:
Plug

:
26Ways

:
1.5mm

:
Super Seal 1.0mm Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected
Best Seller

891 In stock Need more?

891 available for 4 - 6 business days delivery

Rs.746.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.746.87
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.706.79
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ Rs.688.66
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ Rs.679.94
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ Rs.671.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.