You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY CRGH0805F5K6
SMD Chip Resistor, 5.6 kohm, ± 1%, 333.3 mW, 0805 [2012 Metric], Thick Film, General Purpose
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- CRGH0805F5K6
- Order Code:
- 2332081
-
- Product Range
- CRGH Series
- Also Known As:
- 1-2176185-4
- Technical Datasheet:
- CRGH0805F5K6 Datasheet
Product Range Selector (CRGH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5.6kohm
- :
- ± 1%
- :
- 333.3mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRGH Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
880 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 1000+
- 5000+
- 10000+
- 25000+
- 50000+
Quantity | Price | Your Price |
---|---|---|
10+ | Rs.8.73 | |
100+ | Rs.3.41 | |
1000+ | Rs.1.50 | |
5000+ | Rs.1.09 | |
10000+ | Rs.1.00 | |
25000+ | Rs.0.917 | |
50000+ | Rs.0.841 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.