You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY RP73PF1E97R6BTDF
SMD Chip Resistor, 97.6 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- RP73PF1E97R6BTDF
- Order Code:
- 2838877
- Product Range
- RP73P Series
- Also Known As:
- 9-2176309-6
- Technical Datasheet:
- RP73PF1E97R6BTDF Datasheet
Product Range Selector (RP73P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 97.6ohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thin Film
- :
- High Power
- :
- RP73P Series
- :
- ± 25ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 13/5/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 10000+
- 25000+
- 50000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.43.99 | |
10+ | Rs.22.74 | |
100+ | Rs.13.62 | |
500+ | Rs.10.94 | |
1000+ | Rs.8.74 | |
10000+ | Rs.8.58 | |
25000+ | Rs.8.09 | |
50000+ | Rs.8.01 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.