TE Connectivity

Efficient Power Distribution

In the telecommunications and Data Communications markets the server and switch racks set the pace for power. More power per rack is the common denominator today, yet maintaining the same voltage is a challenge for the power connector Industry. Distribution systems carry more current per conductor than ever before. This requires more heat dissipation, not only at junctions and interconnects but also in the wire and cable. TE Connectivity offers cost effective solutions for all of these challenges across Bus Bar systems, Wave Crimp flat conductors, or Multi-Beam XL systems that are highly flexible and can be air cooled by perforated housing. Check out the breadth of the TE power portfolio to help solve your challenges with power distribution.

The Power That Drives Design Solution

Learn More (PDF)

LESS THAN 30 AMPSWire-to-WireWire-to-BoardBoard-to-BoardPanel MountBlindmatingWire Range (AWG)Wire Range (mm2)Temp Range
MTA, CST-100 II,MT-6/MT-7, SL Connector and HeaderTrueTrueFalseFalseFalse28-220.32-0.6455°C to 105°C
IDC PowerFalseTrueFalseFalseFalse220.64-40°C to 85°C
.093 Commercial Pin & Socket ConnectorTrueFalseFalseTrueFalse30-180.26-1.02-55°C to 105°C
LGHTrueFalseFalseFalseTrue24-140.51-1.63-55°C to 125°C
Miniature RectangularTrueTrueFalseTrueTrue26-180.41-1.02-55°C to 105°C
Val-U-Lok Series ConnectorTrueTrueFalseTrueFalse26-180.41-1.02-40°C to 105°C
Mini Mate-N-LokTrueTrueFalseFalseFalse30-160.26-1.29-55°C to 105°C
Economy Power (EP, EP II, EP 2.5) ConnectorTrueTrueFalseFalseFalse22-160.64-1.29-25°C to 105°C
MetrimateTrueTrueTrueTrueTrue30-140.26-1.63-55°C to 130°C
M8/M12 Series ConnectorTrueTrueTrueFalseFalse28-140.32-1.63-55°C to 150°C
Power Double-Lock ConnectorTrueTrueFalseTrueFalse26-160.41-1.29-30°C to 105°C
IEC Power Inlet FilterFalseFalseFalseTrueFalseFalseFalse40°C AT CURRENT
Standard Timer (Amp Rast 5 Appliance) ConnectorTrueTrueFalseTrueFalse22-120.64-2.05-40°C to 110°C
Universal Power Module (UPM)FalseFalseTrueFalseFalseFalseFalseN/A
Commercial Mate-N-LokTrueTrueFalseFalseFalse30-140.26-1.63-55°C to 105°C
Universal Mate-N-Lok Connectors & AccessoriesTrueTrueFalseTrueFalse30-100.26-2.6-55°C to 105°C
Convenience OutletsFalseFalseFalseTrueFalse20-80.81-3.26N/A
ATCA Z1 Power Backplane ConnectorFalseFalseTrueFalseTrueFalseFalseMAX 105°C
Power Triple Lock Connector SystemTrueComing SoonFalseTrueFalse20-120.81-2.05-55°C to 150°C
Multi-Gig RT PowerFalseFalseTrueFalseFalseFalseFalse-55°C to 105°C

 

30 - 99 AMPSWire-to-WireWire-to-BoardBoard-to-Board Panel MountBlindmatingWire Range (AWG)Wire Range (mm2)Temp Range
Ampinnergy Connector & ContactTrueFalseFalseFalseFalse18-101.02-2.60-55°C to 105°C
Crown Edge Modular Card Edge Power ConnectorFalseFalseTrueFalseFalseFalseFalse-65°C to 105°C
ET Power Connector SystemFalseTrueFalseFalseFalse14-101.63-2.60-40°C to 150°C
Circular Plastic ConnectorTrueTrueFalseTrueFalse30-100.26-2.60-40°C to 105°C
Circular, 38999 Series IIITrueTrueFalseTrueTrue23-80.64-3.26-65°C to 200°C
Circular HermeticTrueTrueFalseTrueTrue22-80.64-3.26-65°C to 200°C
Circular Push PullTrueTrueFalseTrueTrue22-80.64-3.26-55°C to 200°C
Faston & Ultra Fast Terminal, Receptacle, Tab & HousingFalseTrueFalseFalseTrue26-100.41-2.60-40°C to 250°C
Multi-Beam XL & XLE- Power Distribution ConnectorTrueTrueTrueTrueTrue26-22
14-8
0.41-0.64 1.63-3.26-20°C to 105°C
Dynamic SeriesTrueTrueFalseTrueTrue30-60.26-4.12-55°C to 105°C

 

>100 AMPSWire-to-WireWire-to-BoardBoard-to-BoardPanel MountBlindmatingWire Range (AWG)Wire Range (mm2)Temp Range
Terminal BlocksFalseTrueFalseFalseFalse30-80.26-3.26-55°C to 105°C
High Current Elcon Drawer ConnectorTrueTrueTrueTrueTrue24-00.51-8.25-40°C to 105°C
Circular EngineTrueTrueFalseTrueTrueN/A70-55°C to 200°C
HTS Connectors & AccessoriesTrueTrueFalseTrueTrue28-00.32-8.25-40°C to 125°C
Pluggable Bus Bar Connector & SocketsFalseFalseTrueFalseTrueNN-55°C to 105°C
Ampower TerminalsFalseFalseFalseFalseFalse6-1000 MCM13-507-55°C to 105°C