You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DPO2022B ENCORE

Digital Oscilloscope, DPO2000B, 2 Channel, 200 MHz, 1 GSPS, 1 Mpts, 2.1 ns

TEKTRONIX DPO2022B ENCORE
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO2022B ENCORE
Order Code:
3265395
Product Range
DPO2000B
Technical Datasheet:
DPO2022B ENCORE   Datasheet
See all Technical Docs

Product Range Selector (DPO2000B)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPO2000B

:
2 Channel

:
200MHz

:
1GSPS

:
1 Mpts

:
2.1ns

:
TFT LCD Colour

:
DPO, 200MHz TPP0200 Passive Probe Per Channel, OpenChoice Desktop Software, Calibration Certificate

:
5 Years


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 200MHz, GS/s, 1M record length, 2-channel digital phosphor oscilloscope
  • Wave Inspector® controls provide easy navigation and automated search of waveform data
  • FilterVu™ variable low-pass filter allows for removal of unwanted signal noise
  • 29 automated measurements and FFT analysis for simplified waveform analysis
  • TekVPI® probe interface support active, differential, current probes for automatic scaling and units
  • 7in (180mm) wide-screen TFT-LCD colour display
  • Small footprint and lightweight - only 5.3 in. (134 mm) deep and 7 lb. 14 oz. (3.6 kg)
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port for connection to a PC or direct printing to a PictBridge® compatible printer
  • Optional 10/100 Ethernet port and video-out port

Contents

DPO, 200MHz 10x passive probe, Documentation CD, Accessory pouch, Installation and safety manual, Power cord, OpenChoice® Desktop software, Calibration certificate.

No Longer Manufactured

Rs.283,574.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.283,574.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --