Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DPO2024

                      OSCILLOSCOPE, 4CH, 200MHZ, 1GSPS

                      TEKTRONIX DPO2024
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoDPO2024
                      Order Code1650369
                      Product RangeDPO2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoDPO2024
                      Order Code1650369
                      Product RangeDPO2000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDPO2000 Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate1GSPS
                      Display Memory Depth1 Mpts
                      Calculated Rise Time2.1ns
                      Scope Display TypeWQVGA LCD Colour
                      Manufacturer Warranty3 Years
                      Plug TypeEU, SWISS, UK
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      DPO2024 oscilloscope delivers the performance and tools needed to visualise signals and find answers quickly. It provide 1M points of usable record length on all channels, serial trigger and decode analysis options, a variable low-pass filter that also allows user to see signal details to the oscilloscope's full bandwidth and all in a compact form factor. Order application modules, probes and other accessories separately.

                      • I2C, SPI, CAN, LIN, and RS-232/422/485/UART Automated Decode, Trigger and Search
                      • 7" (180mm) Bright, widescreen, LCD colour, next-generation digital waveform display
                      • USB 2.0 host port and device port as well as PnP PC connectivity and analysis software solutions
                      • Small footprint and lightweight – only 5.3" (134mm) deep and 7 lbs. 14 ozs. (3.6 kg)
                      • 1 Megasample record length on all channels
                      • 5,000wfm/s maximum waveform capture rate
                      • Suite of advanced triggers
                      • Wave Inspector® Navigation and Search provides unprecedented efficiency in waveform analysis
                      • FilterVu™ variable low-pass filter removes unwanted signal noise to capture high-frequency events
                      • TekVPI® probe interface supports active, differential, current probes for auto scaling and units
                      • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
                      • Optional 10/100 Ethernet Port and Video Out Port to Export Sscope Display to Monitor or Projector

                      Applications

                      Maintenance & Repair, Test & Measurement

                      Contents

                      P2221 200MHz, 1x/10x passive probe per analogue channel, user manual, translated front-panel overlay, documentation CD, OpenChoice® desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificates document measurement traceability to National Metrology Institute(s) and ISO9001 Quality System Registration, power cord.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Product Range

                      DPO2000 Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      1 Mpts

                      Scope Display Type

                      WQVGA LCD Colour

                      Plug Type

                      EU, SWISS, UK

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      2.1ns

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):6.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.