You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDO3014 - 

MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns

MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns
MDO3014 - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3014
Order Code:
2381344
Product Range
MDO3000 Series
Technical Datasheet:
MDO3014   Datasheet
See all Technical Docs

Product Information


:
MDO3000 Series

:
4 Channel

:
100MHz

:
2.5GSPS

:
10 Mpts

:
4ns

:
WVGA LCD Colour

:
TPP0250, 250 MHz bandwidth, 10X, 3.9 pF. One passive voltage probe per analog channel

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

While the MDO3000 Series Mixed Domain Oscilloscope features other built-in instruments, it is first and foremost an oscilloscope. And a versatile one at that. The MDO3014 is packed with timesaving tools to help you discover, capture, search and analyze problems in your design faster than ever. While you may not know what the future holds, you can rest easy knowing your oscilloscope is ready for it. The MDO3014 is fully upgradeable, giving you the ability to add instruments and upgrade bandwidth as your test needs evolve. It's the scope you need today that's ready for tomorrow. They come with a built-in spectrum analyzer, featuring an independent RF acquisition system for the most accurate RF measurements, you can use one instrument as an oscilloscope and spectrum analyzer without compromising on performance.
  • Dedicated front panel controls enable easy zoom and navigation through 10 Mpoint records
  • 250,000 waveforms per second acquisition rate
  • Built-in spectrum and protocol analyzer
  • Built in 4-digit voltmeter with AC+DC RMS, AC RMS, and DC measurements
  • Built-in logic analyzer with 16 digital channels
  • Integrated, upgradable arbitrary / function generator
  • Serial and parallel bus triggering and analysis
  • FastAcq™ high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector® Controls provide easy navigation and automated search of waveform data
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • Small footprint and lightweight - Only 5.8 in. (147 mm) deep and 9.2 lb. (4.2 kg)
  • Front and rear USB host ports enable easy transfer of screen shots, settings, and waveform data
  • A video port on the instrument allows the display to be exported to an external monitor or projector
  • The standard 10/100 Ethernet port on the rear of the instrument enables easy connection to networks

Applications

Industrial Automation Control, Wireless, Instrumentation, Electronics Design, Power Management, IoT (Internet of Things), Embedded Design & Development, Industrial, Research & Development, Test & Measurement

Contents

MDO3014 mixed domain oscilloscope, TPP0250, 250 MHz bandwidth, 10X, 3.9 pF. One passive voltage probe per analog channel

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for MDO3014

Associated Products

Compare Selected
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 24/8/20

Notify me when back in stock

View all alternatives / recommendations

Rs.512,905.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.512,905.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.