You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PWS2185

Bench Power Supply, Manual DC, Adjustable, 1 Output, 0 V, 18 V, 0 A, 5 A

PWS2185 - Bench Power Supply, Manual DC, Adjustable, 1 Output, 0 V, 18 V, 0 A, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PWS2185
Order Code:
1824783
Product Range
PWS2000 Series
Technical Datasheet:
PWS2185   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1 Output

:
0V

:
18V

:
0A

:
5A

:
250VA

:
99VAC

:
264VAC

:
3 Years

:
PWS2000 Series

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The PWS2185 Power Supply is designed with the performance and intuitive operation you expect from Tektronix. Wide current and voltage ranges, plus 10 mV and 10 mA resolution, satisfy a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright displays with large digits provide excellent readability. The PWS2000 Power Supply Series generates the power you need at a price you can afford.
  • Wide range of power output up to 18V/5A/90W
  • 0.05% basic voltage output accuracy and 0.2% basic current accuracy provide quality test data
  • Linear regulation for clean power with less than 3mVp-p ripple and noise
  • Store frequently used configurations in any of 20 setup memory locations
  • Direct parameter entry using numeric keypad
  • See the bright display at a distance, at an angle or under dim lighting conditions

Contents

Power supply, line cord, user manual, Traceable Certificate of Calibration, and documentation CD (includes user manuals and technical reference).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 28/9/20

Notify me when back in stock

Rs.53,059.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.53,059.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.