You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBS1202B-EDU - 

Digital Oscilloscope, Education Model, TBS1000B EDU Series, 2 Channel, 200 MHz, 2 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1202B-EDU
Order Code:
2383225
Product Range
TBS1000B EDU Series
Technical Datasheet:
TBS1202B-EDU   Datasheet
See all Technical Docs

Product Information

:
TBS1000B EDU Series
:
2 Channel
:
200MHz
:
2GSPS
:
2.5 kpts
:
-
:
WVGA LCD Colour
:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), Courseware PC Software, Certificate of Calibration
:
5 Years
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TBS1202B-EDU Digital Storage Oscilloscope Series is designed specifically to meet the needs of today's schools and universities. It's the first oscilloscope to use an innovative new Courseware system that enables educators to seamlessly integrate teaching materials onto the TBS1000B-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display and can be used to provide; step by step instructions, background theory, hints and tips or an efficient way for students to document their lab work. The instrument series includes a 7-inch WVGA TFT colour display, up to 2 GS/s sampling rate, bandwidths from 50 MHz to 200 MHz, dual channel frequency counters and a 5 year standard warranty, make the TBS1202B-EDU a best-value entry level oscilloscope for educational activities.
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and trend plot testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 124 mm deep and 2 kg
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC
  • 5 year manufacturer warranty

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

Passive probes, one per channel, Power cord, Traceable certificate of calibration, Installation and safety manual CD with customer documentation and Education CD

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for TBS1202B-EDU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.147,000.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.147,000.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.