You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPR4000 - 

Oscilloscope Probe, Active, 4 GHz, 60 V, 1.25:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPR4000
Order Code:
2983299
Technical Datasheet:
TPR4000   Datasheet
See all Technical Docs

Product Information

:
Active
:
4GHz
:
60V
:
1.25:1
:
TEKTRONIX 6 series MSO, 5 series MSO, MSO/DPO3000, MDO/DPO4000, MSO/DPO5000, DPO7000 & DPO70000 OSC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Active power rail probe provide a low noise, large offset range solution for measurement of ripple on DC power rails ranging from -60 to +60VDC. It is suitable for probing chipsets for power rail voltage supply and control in automotive, industrial and consumer markets, probing digital power management, memory and Ethernet connectivity, probing noise sources on high-frequency power rails.
  • 4GHz, single-ended TekVPI® power-rail probe
  • Large voltage offset of +/-60V
  • Wide dynamic range of +/-1V
  • Lowest system noise with Tektronix 6-Series oscilloscopes
  • Ripple measurements in µV's
  • Clean signals at full bandwidth
  • Automated measurements to reduce human error
  • Enhanced repeatability of measurements
  • Detailed reports for easy communication

Applications

Test & Measurement, Automotive, Avionics, Communications & Networking, Consumer Electronics, Industrial, Instrumentation, Power Management, Sensing, Wireless

Contents

Probe, 1.3m cables (SMA male to MMCX male, SMA male to SMA male), MMCX female to 0.8mm socket Y-lead adapter, MMCX female to U.FL female adapter, MMCX female to square pin adapter, DUT interface solder pins set of 20, Soldering aide tool, Probe tip tripod support (with living hinge), Marker bands (5), Wire card solderable enamelled self fluxing copper wire, MMCX female to solder micro-coax tip solder-in cable adapter (3), MMCX F to solder flex-paddle tip solder-in cable adapter (set of 3).

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.577,408.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.577,408.94