You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

V2ZI10 12-240V AC/DC

Analogue Timer, VEO Series, Flasher, 50 ms, 100 h, 10 Ranges, 1 Changeover Relay

V2ZI10 12-240V AC/DC - Analogue Timer, VEO Series, Flasher, 50 ms, 100 h, 10 Ranges, 1 Changeover Relay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELE TELE
Manufacturer Part No:
V2ZI10 12-240V AC/DC
Order Code:
2402331
Product Range
VEO Series

Product Range Selector (VEO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
VEO Series

:
Flasher

:
50ms

:
100h

:
10Ranges

:
1 Changeover Relay

:
240V

:
8A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The VEO series Timing Relay features a compact design, extensive capabilities and extremely low power consumption. Very small housing dimensions, an extended wide-range supply, an increased temperature range and the available push-in terminal set this compact industrial series apart. This features 10 functions, 10 time ranges, supply voltage 12 to 240VAC/DC and 1 change-over contact.
  • Fine adjustment control
  • Setting of time range control
  • Function selector control
  • 100% Duty-cycle
  • <30ms Backup power time
  • >= 7V Drop-out voltage
  • Relay output
  • IP40 Housing protection rating
  • IP20 Terminal protection rating

Applications

Automation & Process Control, Clock & Timing, Industrial

No Longer Stocked

Rs.5,385.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,385.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.5,224.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.5,063.03