You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ALERT 340 - 

LED Display Telephone Testing Tool with a Volume Boost Feature

ALERT 340 - LED Display Telephone Testing Tool with a Volume Boost Feature

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
ALERT 340
Order Code:
5063152
Technical Datasheet:
ALERT 340   Datasheet
See all Technical Docs

Product Information

:
-
:
LED
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A highly specified, fully waterproof test telephone for the monitoring and testing of telephone lines or for use as a normal phone in remote locations. The unit features a high impact case, chemical resistant, wrap around rubber boot and a belt clip. Gives clear transmission without crackle or noise. Alert 340 Includes an in-built loudspeaker for monitoring
  • Data and digital safe monitor
  • Large keypad, wide spacing on the outside of the handset
  • Talk, monitor and on-hook modes
  • Quick-change line cord
  • Super high impedance monitor (>300kR)
  • Tone and Pulse dialling
  • 10 memory, 24 digits
  • Polarity test LEDs
  • Timed-Break-Recall (100msec) for PABX use
  • Mute function
  • Last number redial
  • Battery installed
  • Full operation at 15mA
  • Separation cord compartment
  • Maximum line length: >2.5kR
  • Waterproof to IP64, floats in water

Related Searches

No Longer Stocked

Rs.18,081.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.18,081.00