You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-10465 - 

LCR Meter, Hand Held, 100 kHz, 2 kH, 20000 µF, 0.2 Gohm

72-10465 - LCR Meter, Hand Held, 100 kHz, 2 kH, 20000 µF, 0.2 Gohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10465
Order Code:
2667184
Technical Datasheet:
72-10465   Datasheet
See all Technical Docs

Product Information

:
Hand Held
:
100kHz
:
2kH
:
20000µF
:
0.2Gohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-10465 from Tenma is a LCR meter in orange and grey colour. It features an easy to read dual LCD (40mm x 63mm) display measurement of 19999/1999 (main/auxiliary). It also has series and parallel measurement modes which can be used to select quality factor, loss factor, phase location angle and equivalent resistance of measure articles. Intelligent detection and five different test frequencies enable accurate readings for all sizes of capacitors and inductors. The user can also access the stored data on a PC with the included USB connection and interface software. The compact size and case make this unit far more portable than a benchtop meter.
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

72-10465 LCR meter, Battery, SMD test clamp, USB interface cable, PC software CD, Multi-purpose socket, Short circuit splice.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for 72-10465

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

131 In stock

3 available for 3 - 5 business days delivery
95 available for 4 - 6 business days delivery
33 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Rs.10,952.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,952.59