You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-3520

LCR Meter, Hand Held, 10 kHz, 200 H, 10000 µF, 20 Mohm

72-3520 - LCR Meter, Hand Held, 10 kHz, 200 H, 10000 µF, 20 Mohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-3520
Order Code:
2667183
Technical Datasheet:
72-3520   Datasheet
See all Technical Docs

Product Information


:
Hand Held

:
10kHz

:
200H

:
10000µF

:
20Mohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Power: 9V (6F22)
  • 12 month limited warranty *view Terms & Conditions for details

Contents

Contents: Meter, battery, test clamp, USB interface cable, multipurpose socket & manual

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for 72-3520

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
Best Seller

67 In stock

1 available for 3 - 5 business days delivery
66 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.9,865.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,865.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.