You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST-5C - 

LCR Meter, SMD Component Testing Tweezer, 10 kHz, 999 µH, 4999 µF, 9.9 Mohm

ST-5C - LCR Meter, SMD Component Testing Tweezer, 10 kHz, 999 µH, 4999 µF, 9.9 Mohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
ST-5C
Order Code:
2444036

Product Information

:
SMD Component Testing Tweezer
:
10kHz
:
999µH
:
4999µF
:
9.9Mohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Professional smart tweezer LCR meter for testing, identifying components and troubleshooting electronic circuits. The unique design combines a pair of tweezer like probes and a digital LCR-meter in one compact.
  • Bright and easy to read OLED display
  • Automatic or manual identification of tested component type
  • Secondary parameters display with automatic parallel or series equivalent circuit selection
  • Automatic or manual test frequency selection
  • Standard micro-USB connector for battery charger
  • Gold plated precision probes are designed to work with smallest SMT components
  • Protective holster
  • Rechargeable Li-Po battery
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

LCR smart tweezer style meter, Storage holster, Instruction manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

No Longer Manufactured

Rs.15,599.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15,599.22