Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.42,804.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.42,804.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 4200
Order Code4469901
Technical Datasheet
Accessory TypeVolume Flow Hood
For Use WithTesto 420 Differential Pressure Measuring Instruments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 4200 is a replacement hood (360 x 360mm) for mounting on the testo 420 volume flow hood for measurements at air inlets and outlets. With integrated flow straightener for high-precision measurement results. Inner dimensions 335 x 335mm.
Contents
Replacement hood and bag.
Notes
In order to ensure that the measurement results are correct, a minimum outlet size of 335 x 335 mm should be provided.
Technical Specifications
Accessory Type
Volume Flow Hood
Product Range
-
For Use With
Testo 420 Differential Pressure Measuring Instruments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25