Texas Instruments offers industrial software & hardware system solutions for automation & process control, POS, motor control, display & test/measurement applications, with MCUs, processors, amplifiers, data converters, interface,power, RF & clocks.
View the products selected by Texas Instruments for Asia-Pacific market for Industrial and Automotive applications.
View All ProductsMOTOR DRIVE & CONTROL
Drop in and spin with TI: delivering smarter, smaller, greener and safer motor system solutions for brushed, brushless and stepper motor applications

COMMUNICATIONS AND TELECOM
TI offers communications and telecommunications end equipment manufacturers a broad range of solutions for networking, video communications, voice communications, wired infrastructure and wireless infrastructure applications.

POWER: BATTERY MANAGEMENT
Charge Management
- Charge management ICs integrate all functionality required to safely charge rechargeable batteries to maximize capacity and minimize charge time.
Battery Fuel Gauging
- Battery fuel gauge ICs allow the system to acquire the exact state of battery charge. The information from a TI battery fuel gauge IC can form the basis of a complete power management routine in a portable system, enabling the system to extend its run time.
Battery Protection
- Li-Ion battery packs need protection from overcharge or over discharge conditions. TI's line of protection ICs offer protection for 1-to-4 series Li-Ion battery packs. In some cases, a TI Li-Ion protection IC can work with a TI battery fuel gauge IC to offer a comprehensive battery fuel gauge/protection solution.

| Image | Order Code | Mftr. &Part No. | Description | Technical Information | Buy |
|---|---|---|---|---|---|
![]() | 2144252 | TEXAS INSTRUMENTS OPA2170AID | OP AMP, DUAL, 36V, 1.2MHZ, 8SOIC Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 36V; Amplifier Case Style:SOIC; | Buy | |
![]() | 1924810 | TEXAS INSTRUMENTS OPA2171AIDR | OP AMP, DUAL, 36V, 1.2MHZ, 8SOIC Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 36V; Amplifier Case Style:SOIC; | Buy | |
![]() | 2323355 | TEXAS INSTRUMENTS OPA2188AID | OP-AMP, PRECISION, 2MHZ, 0.8V/US, SOIC-8 Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.8V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; | Buy | |
![]() | 1844729 | TEXAS INSTRUMENTS OPA2209AIDR | IC, OP-AMP, 18MHz, 6.4V/ us, 150 uV, SOIC8 Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:6.4V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; | Buy | |
![]() | 2099892 | TEXAS INSTRUMENTS OPA2314AID | OP AMP, DUAL, RRIO, 5.5V, 3MHZ, 8SOIC Op Amp Type:Rail to Rail; No. of Amplifiers:2; Slew Rate:1.5V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; | Buy |
| Image | Order Code | Mftr. &Part No. | Description | Technical Information | Buy |
|---|---|---|---|---|---|
![]() | 2132513 | TEXAS INSTRUMENTS OPA4330AID | IC, OP-AMP, 350KHZ, 0.16V/µS, SOIC-14 O; IC, OP-AMP, 350KHZ, 0.16V/µS, SOIC-14; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:350kHz; | Buy | |
![]() | 2334527 | TEXAS INSTRUMENTS CC430F5147IRGZT | MCU, 16BIT, MSP430, 20MHZ, VQFN-48 Controller Family/Series:CC430F514x; Program Memory Size:32KB; RAM Memory Size:4KB; CPU Speed:20MHz; No. of I/O's:30; | Buy | |
![]() | 1103048 | TEXAS INSTRUMENTS MSP430F149IPM | IC, FLASH LOW POWER MCU, QFP64, 430 Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; | Buy | |
![]() | 2334314 | TEXAS INSTRUMENTS TM4C123GH6PGET | MCU, TIVA C, CORTEX M4, 80MHZ, 144LQFP Architecture:ARM Cortex-M4F; Program Memory Size:256KB; RAM Memory Size:2KB; CPU Speed:80MHz; No. of I/O's:105; | Buy | |
![]() | 2334315 | TEXAS INSTRUMENTS TM4C123GH6PZT | MCU, TIVA C, CORTEX M4, 80MHZ, 100LQFP Architecture:ARM Cortex-M4F; Program Memory Size:256KB; RAM Memory Size:2KB; CPU Speed:80MHz; No. of I/O's:69; | Buy |
| Image | Order Code | Mftr. &Part No. | Description | Technical Information | Buy |
|---|---|---|---|---|---|
| 1694596 | TEXAS INSTRUMENTS LM27342MY/NOPB | /texas-instruments/lm27342my-nopb/switch-regulator-ic/dp/1694596 IC, STEP-DOWN DC/DC REGULATOR, MSOP-10; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:18V; Output Current:2A; | Buy | ||
![]() | 2323532 | TEXAS INSTRUMENTS LM3150MH/NOPB | DC-DC CONTROLLER, BUCK, 1MHZ, HTSSOP-14 Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:600mV; Output Current:12A; Voltage Regulator Case Style:HTSSOP; | Buy | |
![]() | 1821759 | TEXAS INSTRUMENTS LMZ10503TZE-ADJ/NOPB | IC, SWITCHER POWER MODULE, TO-PMOD-7 Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; No. of Pins:7; | Buy | |
![]() | 1780283 | TEXAS INSTRUMENTS LMZ12003TZ-ADJ/NOPB | IC, POWER MODULE, TO-PMOD-7 Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:6V; Output Current:3A; No. of Pins:7; | Buy |