You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74ACT11000D - 

NAND Gate, 74ACT110, 2 Input, 24 mA, 4.5 V to 5.5 V, SOIC-16

74ACT11000D - NAND Gate, 74ACT110, 2 Input, 24 mA, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74ACT11000D
Order Code:
1752788

Product Overview

The 74ACT11000D is a quadruple 2-input positive-NAND Gate contains four independent circuits. This device performs the Boolean functions Y = (A • B)\ or Y = A\ + B\ in positive logic.
  • EPICTM (Enhanced-performance implanted CMOS) 1m process
  • 500-mA Typical latch-up immunity at 125°C
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74ACT110
:
NAND
:
24mA
:
2
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
74ACT
:
7400
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.194.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.194.22
 
10+ Rs.165.16
 
100+ Rs.132.55
 
500+ Rs.115.54
 
1000+ Rs.95.69
 
2500+ Rs.90.68