Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      ADS1110A0IDBVT

                      Analogue to Digital Converter, 16 bit, 240 SPS, Differential, Single Ended, I2C, Single, 2.7 V

                      TEXAS INSTRUMENTS ADS1110A0IDBVT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoADS1110A0IDBVT
                      Order Code3116557
                      Product RangeSingle 16-Bit Sigma-Delta ADCs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.484.590
                      10+Rs.371.490
                      25+Rs.342.780
                      50+Rs.335.310
                      100+Rs.327.840
                      250+Rs.320.370
                      500+Rs.312.900
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.484.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoADS1110A0IDBVT
                      Order Code3116557
                      Product RangeSingle 16-Bit Sigma-Delta ADCs
                      Resolution (Bits)16bit
                      Sampling Rate240SPS
                      Input Channel TypeDifferential, Single Ended
                      Data InterfaceI2C
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      ADC / DAC Case StyleSOT-23
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 16-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-

                      Product Overview

                      The ADS1110A0IDBVT is a precision, continuously self-calibrating Analogue-to-Digital (A/D) Converter with differential inputs and up to 16 bits of resolution. The onboard 2.048V reference provides an input range of ±2.048V differentially. It uses an I²C-compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. It can perform conversions at rates of 15, 30, 60 or 240 samples per second. The onboard programmable gain amplifier (PGA), which offers gains of up to 8, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADS1110 automatically powers down after a conversion, greatly reducing current consumption during idle periods. Designed for applications requiring high-resolution measurement, where space and power consumption are major considerations.

                      • 2.048V ±0.05% Accuracy
                      • 5ppm/°C Drift
                      • Onboard PGA
                      • Onboard oscillator
                      • 16-bits No missing codes
                      • 0.01% FSR Maximum INL
                      • Continuous self-calibration
                      • Single-cycle conversion
                      • 15 to 240SPS Programmable data rate
                      • I²C Interface, 8 available addresses
                      • 240µA Low current consumption

                      Applications

                      Portable Devices, Industrial, Automation & Process Control, Consumer Electronics, Test & Measurement

                      Warnings

                      IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Sampling Rate

                      240SPS

                      Data Interface

                      I2C

                      Supply Voltage Min

                      2.7V

                      ADC / DAC Case Style

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 16-Bit Sigma-Delta ADCs

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000354
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.