You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS5463IPFPG4

Analogue to Digital Converter, 12 bit, 500 MSPS, Differential, Parallel, Single, 4.75 V

ADS5463IPFPG4 - Analogue to Digital Converter, 12 bit, 500 MSPS, Differential, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS5463IPFPG4
Order Code:
1390662
Product Range
Single 12-Bit Pipelined ADCs

Product Overview

The ADS5463IPFPG4 is a 12-bit Analog-to-digital Converter (ADC) that operates from both a 5V supply and 3.3V supply, while providing LVDS-compatible digital outputs. This ADC is one of a family of 12-bit ADC that operates from 210 to 550MSPS. The ADC input buffer isolates the internal switching of the on board track and hold (T&H) from disturbing the signal source while providing a high-impedance input. It provides superior SFDR compared to the ADC when the analog input frequency exceeds 350MHz or if operation up to 550MSPS is required.
  • On-chip analog buffer
  • LVDS-compatible outputs
  • Green product and no Sb/Br

Applications

Test & Measurement, RF Communications, Automation & Process Control, Signal Processing, Communications & Networking, Wireless, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
500MSPS

:
Differential

:
Parallel

:
Single

:
4.75V

:
5.25V

:
QFP

:
80Pins

:
-40°C

:
85°C

:
Single 12-Bit Pipelined ADCs

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Rs.14,293.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14,293.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange