You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7805U

Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Parallel, Single, 4.75 V

ADS7805U - Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7805U
Order Code:
3004352

Product Overview

The ADS7805U is a complete 16-bit sampling Analog-to-digital Converter (ADC) using state-of-the-art CMOS structures. It contains a complete 16-bit, capacitor-based, successive approximation register (SAR) A/D converter with sample-and-hold (S/H), reference, clock, interface for microprocessor use and 3-state output drivers. The ADC is specified at a 100kHz sampling rate and ensured over the full temperature range. Laser-trimmed scaling resistors provide an industry-standard ±10V input range while the innovative design allows operation from a single 5V supply with power dissipation under 100mW.
  • Standard ±10V input range
  • Pin-compatible with 12-bit ADS7804
  • Uses internal or external reference
  • Full parallel data output
  • Green product and no Sb/Br

Applications

Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Single Ended

:
Parallel

:
Single

:
4.75V

:
5.25V

:
SOIC

:
28Pins

:
-25°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

Rs.4,238.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,238.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.4,110.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,981.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.3,853.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.3,801.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3,467.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.3,339.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange