You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ADS7809UE4 .

Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Serial, Single, 4.75 V

ADS7809UE4 . - Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7809UE4 .
Order Code:
1214386

Product Overview

The ADS7809UE4 is a complete 16-bit sampling Analog-to-digital Converter (ADC) using state-of-the-art CMOS structures. It contains a 16-bit capacitor-based successive approximation register (SAR) A/D converter with sample-and-hold, reference, clock and a serial data interface. Data can be outputted using the internal clock or can be synchronized to an external data clock. The ADC also provides output synchronization pulse for ease of use with standard DSP processors. It is specified at a 100kHz sampling rate and specified over the full temperature range. Laser-trimmed scaling resistors provide various input ranges including ±10V and 0 to 5V, while an innovative design operates from single 5V supply with power dissipation under 100mW.
  • 6-Specified input ranges
  • Serial output
  • Pin-compatible with 12-bit ADS7808
  • Uses internal or external reference
  • Simple DSP interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Single Ended

:
Serial

:
Single

:
4.75V

:
5.25V

:
SOIC

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.2,489.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,489.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,296.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,191.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,063.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,869.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.1,779.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.1,650.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange