You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7813UE4

Analogue to Digital Converter, 16 bit, 40 kSPS, Single Ended, Serial, SPI, Single, 4.75 V

ADS7813UE4 - Analogue to Digital Converter, 16 bit, 40 kSPS, Single Ended, Serial, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7813UE4
Order Code:
3116627
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS7813UE4 is a low-power sampling Analog-to-digital Converter (ADC) contains a complete 16-bit capacitor-based SAR A/D with a sample/hold, clock, reference and serial data interface. The converter can be configured for a variety of input ranges including ±10/±5V, 0 to 10V and 0.5 to 4.5V. A high impedance 0.3V to 2.8V input range is also available. For most input ranges, the input voltage can swing to +16.5V or -16.5V without damage to the converter. A flexible SPI compatible serial interface allows data to be synchronized to an internal or external clock.
  • Pin-compatible with 12-bit ADS7812
  • Uses internal or external reference
  • No missing codes
  • Green product and no Sb/Br

Applications

Medical, Sensing & Instrumentation, Automation & Process Control, Robotics, Test & Measurement, Signal Processing, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
40kSPS

:
Single Ended

:
Serial, SPI

:
Single

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

51 In stock Need more?

51 available for 4 - 6 business days delivery

Rs.3,021.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,021.64
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,869.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,819.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,700.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,531.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange