You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7816UBG4

Analogue to Digital Converter, 12 bit, 200 kSPS, Differential, Serial, Single, 4.5 V

ADS7816UBG4 - Analogue to Digital Converter, 12 bit, 200 kSPS, Differential, Serial, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7816UBG4
Order Code:
1234819
Product Range
Single 12-Bit SAR ADCs

Product Overview

The ADS7816UBG4 is a 12-bit sampling Analog-to-digital Converter (ADC) features low power operation with automatic power down, a synchronous serial interface and a differential input. The reference voltage can be varied from 100mV to VCC with a corresponding resolution from 24µV to 1.22mV. Low power, automatic power down and small size make the ADC ideal for battery operated systems or for systems where a large number of signals must be acquired simultaneously. It is also ideal for remote and/or isolated data acquisition.
  • Differential input
  • Serial interface
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
200kSPS

:
Differential

:
Serial

:
Single

:
4.5V

:
5.25V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.535.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.535.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.481.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.409.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.370.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.332.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange