You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7822UBG4

Analogue to Digital Converter, 12 bit, 200 kSPS, Pseudo Differential, Serial, Single, 2.7 V

ADS7822UBG4 - Analogue to Digital Converter, 12 bit, 200 kSPS, Pseudo Differential, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7822UBG4
Order Code:
3116630
Product Range
Single 12-Bit SAR ADCs

Product Overview

The ADS7822UBG4 is a 12-bit sampling Analog-to-digital Converter (ADC) with ensured specifications over a 2.7 to 5.25V supply range. It requires very little power even when operating at the full 200kHz rate. At lower conversion rates, the high speed of the device enables it to spend most of its time in the power-down mode - the power dissipation is less than 60µW at 7.5kHz. The ADC also features operation from 2 to 5V, a synchronous serial interface and a pseudo-differential input. The reference voltage can be set to any level within the range of 50mV to VCC. Ultra low power and small size make the ADC ideal for battery-operated systems. It is also a perfect fit for remote data-acquisition modules, simultaneous multichannel systems and isolated data acquisition.
  • Pseudo-differential input
  • Serial interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
200kSPS

:
Pseudo Differential

:
Serial

:
Single

:
2.7V

:
5.25V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

Deliveries start from 11/11/20

Notify me when back in stock

Rs.365.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.365.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.328.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.309.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.253.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.228.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.220.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange