You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7823EB/250

Analogue to Digital Converter, 12 bit, 50 kSPS, Single Ended, I2C, Single, 2.7 V

ADS7823EB/250 - Analogue to Digital Converter, 12 bit, 50 kSPS, Single Ended, I2C, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7823EB/250
Order Code:
3004357
Product Range
Single 12-Bit SAR ADCs

Product Overview

The ADS7823EB/250 is a 12-bit Analog-to-digital Converter (ADC) features a sample-and-hold amplifier and internal, asynchronous clock. It is a single-supply, low-power data acquisition device that features a serial I²C™ interface. The combination of an I²C™ serial two-wire interface and micropower consumption makes the ADC ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation.
  • No missing codes
  • Four-word filo
  • I²C™ Interface supports - Standard, fast and high-speed modes
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
50kSPS

:
Single Ended

:
I2C

:
Single

:
2.7V

:
3.6V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

Rs.611.38

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.611.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.552.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.526.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.436.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.398.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.372.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange