You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7830IPWTG4

Analogue to Digital Converter, 8 bit, 70 kSPS, Differential, Single Ended, I2C, Single, 2.7 V

New

ADS7830IPWTG4 - Analogue to Digital Converter, 8 bit, 70 kSPS, Differential, Single Ended, I2C, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7830IPWTG4
Order Code:
3116632
Product Range
Octal 8-Bit SAR ADCs

Product Overview

The ADS7830IPWTG4 is a 8-bit 8-channel Sampling Analogue-to-digital Converter with I²C interface. The ADS7830 is a single-supply, low-power, 8-bit single-supply low-power data acquisition device that features a serial I²C interface and an 8-channel multiplexer. The Analogue-to-digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I²C serial, 2-wire interface and micropower consumption makes the ADS7830 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation.
  • 8-channel multiplexer
  • 4 Differential/8 single-ended inputs
  • Standard, fast and high-speed modes I²C interface supports
  • 180µW Standard mode
  • 300µW Fast mode
  • 675µW High-speed mode
  • Green product and no Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
70kSPS

:
Differential, Single Ended

:
I2C

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
Octal 8-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

1,476 In stock Need more?

1,476 available for 4 - 6 business days delivery

Rs.297.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.297.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.267.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.218.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.204.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.186.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange