You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7835EB/250

Analogue to Digital Converter, 12 bit, 500 kSPS, Single Ended, Serial, Single, 4.75 V

ADS7835EB/250 - Analogue to Digital Converter, 12 bit, 500 kSPS, Single Ended, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7835EB/250
Order Code:
3116634
Product Range
Single 12-Bit SAR ADCs

Product Overview

The ADS7835EB/250 is a 12-bit sampling Analog-to-digital Converter (ADC) complete with sample-and-hold (S/H), internal 2.5V reference and synchronous serial interface. Typical power dissipation is 17.5mW at a 500kHz throughput rate. The device can be placed into a power-down mode which reduces dissipation to just 2.5mW. The input range is -VREF to +VREF and the internal reference can be overdriven by an external voltage. Low power small size and high speed make the ADC ideal for battery-operated systems. The serial interface also provides low cost isolation for remote data acquisition.
  • Serial interface
  • Guaranteed no missing codes
  • ±VREF Input range
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
500kSPS

:
Single Ended

:
Serial

:
Single

:
4.75V

:
5.25V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

30 In stock Need more?

30 available for 4 - 6 business days delivery

Rs.628.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.628.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.568.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.542.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.449.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.408.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.382.39
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.342.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange