You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7841EG4 .

Analogue to Digital Converter, 12 bit, 200 kSPS, Differential, Single Ended, Serial, Single, 2.7 V

ADS7841EG4 . - Analogue to Digital Converter, 12 bit, 200 kSPS, Differential, Single Ended, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7841EG4 .
Order Code:
9324127
Product Range
Quad 12-Bit SAR ADCs

Product Overview

The ADS7841EG4 is a 4-channel, 12-bit sampling Analog-to-digital Converter (ADC) with a synchronous serial interface. The resolution is programmable to either 8 bits or 12 bits. Typical power dissipation is 2mW at a 200kHz through-put rate and a +5V supply. The reference voltage (VREF) can be varied between 100mV and VCC, providing a corresponding input voltage range of 0V to VREF. The device includes a shutdown mode which reduces power dissipation to under 15uW. The ADS7841 is tested down to 2.7V operation. Low power, high speed and on-board multiplexer make the ADC ideal for battery-operated systems. The serial interface also provides low-cost isolation for remote data acquisition.
  • No missing codes
  • Serial interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
200kSPS

:
Differential, Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
Quad 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.601.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.601.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.543.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.517.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.428.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.390.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.365.51
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.327.34
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.314.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange