You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7842EB.

Analogue to Digital Converter, 12 bit, 200 kSPS, Single Ended, Parallel, Single, 2.7 V

ADS7842EB. - Analogue to Digital Converter, 12 bit, 200 kSPS, Single Ended, Parallel, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7842EB.
Order Code:
1648606
Product Range
Quad 12-Bit SAR ADCs

Alternatives for ADS7842EB.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The ADS7842EB is a complete 4-channel 12-bit Analog-to-digital Converter (ADC) with a sample-and-hold amplifier, interface for microprocessor use and parallel, 3-state output drivers. It contains a 12-bit, capacitor-based, successive approximation register (SAR) ADC. The ADC is specified at a 200kHz sampling rate while dissipating only 2mW of power. The reference voltage can be varied from 100mV to VCC with a corresponding LSB resolution from 24µV to 1.22mV. The ADC is tested down to 2.7V operation. It is low power, high speed and an on board multiplexer make the ADC ideal for battery-operated systems such as portable, multi-channel data-loggers and measurement equipment.
  • No missing codes
  • Input multiplexer
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
200kSPS

:
Single Ended

:
Parallel

:
Single

:
2.7V

:
5.25V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
Quad 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.766.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.766.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.692.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.660.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.547.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.499.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.467.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange