You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7861E

Analogue to Digital Converter, 12 bit, 500 kSPS, Differential, SPI, Single, 4.75 V

ADS7861E - Analogue to Digital Converter, 12 bit, 500 kSPS, Differential, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7861E
Order Code:
3004366
Product Range
Quad 12-Bit SAR ADCs

Product Overview

The ADS7861E is a 2-channel 12-bit Analog-to-digital Converter (ADC) with four fully differential input channels grouped into two pairs for high speed, simultaneous signal acquisition. Inputs to the sample-and-hold amplifiers are fully differential and are maintained differential to the input of the A/D converter. This provides excellent common-mode rejection of 80dB at 50kHz which is important in high noise environments. It offers a high-speed, dual serial interface and control inputs to minimize software overhead. The output data for each channel is available as a 12-bit word.
  • Fully differential inputs
  • No missing codes
  • SSI Serial interface
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
500kSPS

:
Differential

:
SPI

:
Single

:
4.75V

:
5.25V

:
SSOP

:
24Pins

:
-40°C

:
85°C

:
Quad 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

13 In stock Need more?

13 available for 4 - 6 business days delivery

Rs.867.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.867.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.797.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.764.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.640.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.598.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.557.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange