You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7865IPBSR

Analogue to Digital Converter, 12 bit, 2 MSPS, Differential, Pseudo Differential, Parallel, Single

ADS7865IPBSR - Analogue to Digital Converter, 12 bit, 2 MSPS, Differential, Pseudo Differential, Parallel, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7865IPBSR
Order Code:
2496169
Product Range
Hex 12-Bit SAR ADCs

Product Overview

The ADS7865IPBSR is a dual 12-bit Analog-to-digital Converter (ADC) with four fully differential or six pseudo-differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. Inputs to the sample-and-hold (S/H) amplifiers are fully differential and are maintained differentially to the input of the ADC. This architecture provides excellent common-mode rejection of 72dB at 100kHz, which is a critical performance characteristic in noisy environments. It is pin-compatible with the ADS7862, but offers additional features such as a programmable channel sequencer and reference output, flexible supply voltage, a pseudo-differential input multiplexer with three channels per ADC and several power-down features.
  • Programmable channel sequencer
  • Flexible power-down
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
2MSPS

:
Differential, Pseudo Differential

:
Parallel

:
Single

:
2.7V

:
5.5V

:
TQFP

:
32Pins

:
-40°C

:
125°C

:
Hex 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.786.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.786.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.710.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.677.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.561.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.512.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.479.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.428.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange