You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7870EAG4

Analogue to Digital Converter, 12 bit, 52 kSPS, Differential, Single Ended, SPI, Single, 2.7 V

ADS7870EAG4 - Analogue to Digital Converter, 12 bit, 52 kSPS, Differential, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7870EAG4
Order Code:
3116646
Product Range
Octal 12-Bit SAR ADCs

Product Overview

The ADS7870EAG4 is a 12-bit Data-Acquisition System (DAC) with analog-to-digital converter, MUX, PGA and reference. It is a complete low-power data acquisition system on a single chip. It consists of a 4-channel differential/8-channel single-ended multiplexer, precision programmable gain amplifier, 12-bit successive approximation analog-to-digital (A/D) converter and a precision voltage reference. The programmable-gain amplifier provides high input impedance, excellent gain accuracy, good common-mode rejection and low noise. For many low-level signals, no external amplification or impedance buffering is needed between the signal source and the A/D input. The ADC contains an internal reference, which is trimmed for high initial accuracy and stability vs temperature. Drift is typically 10ppm/°C. An external reference can be used in situations where multiple ADC shares a common reference.
  • SPI/DSP compatible serial interface
  • Error overload indicator
  • Programmable output 2s complement/binary
  • 4-bit digital I/O via serial interface
  • Pin compatible with ADS7871
  • Green product and no Sb/Br

Applications

Portable Devices, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
52kSPS

:
Differential, Single Ended

:
SPI

:
Single

:
2.7V

:
5.5V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
Octal 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

71 In stock Need more?

71 available for 4 - 6 business days delivery

Rs.858.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.858.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.788.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.754.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.631.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange