You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7885SDBVT

Analogue to Digital Converter, 8 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V

ADS7885SDBVT - Analogue to Digital Converter, 8 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7885SDBVT
Order Code:
3116649
Product Range
Single 8-Bit SAR ADCs

Product Overview

The ADS7885SDBVT is a 10-bit Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glue-less connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output. The device operates from a wide supply range from 2.7 to 5.5V. The low power consumption of the device makes it suitable for battery-powered applications. The device also includes a power saving power-down feature for when the devices are operated at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.5V when device supply is 2.7V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power up sequencing.
  • Zero latency
  • Low power dissipation
  • Unipolar input range - 0V to VDD
  • Power-down current - 1µA
  • Green product and no Sb/Br

Applications

RF Communications, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Medical, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
3MSPS

:
Single Ended

:
SPI

:
Single

:
2.7V

:
5.5V

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
Single 8-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

129 In stock Need more?

129 available for 4 - 6 business days delivery

Rs.246.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.246.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.221.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.209.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.171.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.154.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.149.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange