You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7886SBDBVT

Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.35 V

ADS7886SBDBVT - Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.35 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7886SBDBVT
Order Code:
3116650
Product Range
Single 12-Bit SAR ADCs

Product Overview

The ADS7886SBDBVT is a 12-bit Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glue-less connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output. The device operates from a wide supply range from 2.35 to 5.25V. The low power consumption of the device makes it suitable for battery-powered applications. The device also includes a power-down feature for power saving at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.25V when device supply is 2.35V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power up sequencing.
  • Zero latency
  • Unipolar input range - 0V to VDD
  • Power-down current - 1µA
  • Green product and no Sb/Br

Applications

RF Communications, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Medical, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
1MSPS

:
Single Ended

:
Serial

:
Single

:
2.35V

:
5.25V

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

Rs.336.15

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.336.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.301.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.285.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.234.87
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.210.65
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.202.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange